Molex 79107-7223 technical specifications.
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 46 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1760 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 79107 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.