Molex 79107-7251 technical specifications.
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6076 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 79107 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.