Molex 79107-7264 technical specifications.
| Current Rating | 1A |
| Package Quantity | 2720 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 79107 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.