
Surface mount female socket header with 4 positions and 2 rows, featuring a 0.079-inch pitch and 0.079-inch row spacing. Constructed with bronze contacts plated in gold, this straight orientation component offers a 125.125kV DC voltage rating and operates within a -55°C to 105°C temperature range. The black housing is designed for solder termination and is packaged in a tube.
Molex 79109-0001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 124 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 79109-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.