
14-position, 2-row vertical surface mount connector with a 2mm pitch. Features female socket contacts made of bronze with gold plating. Operates within a temperature range of -55°C to 105°C and has a maximum DC voltage rating of 125.125kV. Housing is black, low halogen, and contains lead. Termination is solder.
Molex 79109-0006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 79109-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.