30-position, 2-row shrouded header receptacle with 2mm pitch for board-to-board applications. Features female socket contacts with gold mating finish and bronze contact material, offering a 1A current rating and 125V voltage rating. Surface mount orientation with straight termination, suitable for a wide operating temperature range of -55°C to 125°C. Constructed with a black polymer housing and insulation, rated UL94 V-0 for flammability.
Molex 79109-0014 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 79109-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.