Molex 79109-0305 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Molex 79109-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.