
Female receptacle connector with 10 contacts arranged in 2 rows, featuring a 2mm pitch and straight vertical orientation. This surface mount terminal offers a 1A current rating and 125V voltage rating, with gold-plated bronze contacts. The black insulator is UL94 V-0 rated, and the component operates within a -55°C to 105°C temperature range. RoHS compliant and lead-free, it is designed for solder termination.
Molex 79109-1004 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 4.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.19mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3264 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
