Molex 79109-1026 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 6 |
| Package Quantity | 5440 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | 79109 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.