
Surface mount female header with 4 circuits and 4 contacts, featuring a 2mm pitch and straight orientation. Constructed with bronze contacts and gold plating, it offers a 1A current rating and a voltage rating of 125V. Operating within a temperature range of -55°C to 105°C, this component boasts a UL94 V-0 flammability rating and is RoHS and Reach SVHC compliant.
Molex 79109-1201 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7936 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 79109 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.