
50-position, 2-row female receptacle with 0.079 inch pitch for board-to-board applications. Features gold-plated bronze contacts, 1A current rating, and 125V voltage rating. Designed for surface mount termination with a straight, vertical orientation. Insulator is black, UL94 V-0 flammability rated, and operates between -55°C and 105°C. RoHS compliant.
Molex 79109-1224 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1600 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 79109 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.