
This 22-position SMD/SMT connector features a female contact with a bronze base plated with gold, suitable for currents up to 1A at 125V. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is designed for vertical orientation and has a pitch of 2mm, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 79109-1260 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 20 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1472 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 79109 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1260 to view detailed technical specifications.
No datasheet is available for this part.