Molex 79109-6012 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1920 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 79109 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-6012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.