Molex 79109-9152 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Pitch | 2mm |
| Series | 79109 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-9152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.