
10-circuit, 2-row vertical receptacle header with 2mm pitch for SMT termination. Features gold-plated bronze female contacts and a black UL94 V-0 rated housing. Operates within a temperature range of -55°C to 105°C, with a current rating of 1A and a voltage rating of 125V. Supplied in tape and reel packaging.
Molex 79109-9210 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 10.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 79109 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-9210 to view detailed technical specifications.
No datasheet is available for this part.
