
The Molex 791098067 is a 36-contact RCP socket strip with a 2-row, 2mm pitch configuration. It features a straight body orientation and is designed for surface mount applications. The socket strip has a product length of 36.19mm, depth of 4.19mm, and height of 4.65mm, with a weight of 0.963g. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1A per contact and a maximum voltage rating of 125V.
Molex 791098067 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 36.19 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.65 |
| Product Weight (g) | 0.963 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 791098067 to view detailed technical specifications.
No datasheet is available for this part.