
This 40-position rectangular connector features a 2mm pitch and is rated for 125V and 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is compliant with Reach SVHC and has a flammability rating of UL94 V-0.
Molex 791098619 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | 79109 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 791098619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.