Molex 79516-1043 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Lead Length | 3m |
| Length | 3m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 79516 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 79516-1043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.