Molex 79516-1105 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Current Rating | 3A |
| Gender | Female to Female |
| Length | 5m |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 79516 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 79516-1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.