Molex 795161025 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Gender | Female to Female |
| Length | 5m |
| Number of Circuits | 2 |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Series | 79516 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 795161025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.