Molex 79527-5006 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | White |
| Length | 85.14mm |
| Number of Ports | 10 |
| Number of Positions | 200 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | 79527 |
| RoHS | Compliant |
Download the complete datasheet for Molex 79527-5006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.