Molex 79536-3025 technical specifications.
| Connector Type A | SATA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 1m |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 36 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 79536 |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 79536-3025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.