Molex 79576-2101 technical specifications.
| Gender | Male to Male |
| Length | 0.3m |
| Number of Circuits | 36 |
| Series | 79576 |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 79576-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.