Molex 79576-2122 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Length | 0.5m |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 36 |
| Number of Conductors | 36 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 79576 |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 79576-2122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.