Molex 79576-3005 technical specifications.
| Color | Black |
| Connector Type A | SATA |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 3.28foot |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iPass™ |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 79576-3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.