Molex 79576-3009 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | SATA, Plug |
| Connector Type B | SATA, Plug |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Lead Length | 300mm |
| Length | 0.3m |
| Material | Thermoplastic |
| Number of Circuits | 36 |
| Number of Conductors | 36 |
| Number of Contacts | 36 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 79576 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 79576-3009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.