Molex 795763000 technical specifications.
| Connector Type A | SATA |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 0.152m |
| Number of Circuits | 36 |
| Packaging | Bulk |
| Series | 79576 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 795763000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.