Molex 795763001 technical specifications.
| Color | Black |
| Connector Type A | SATA |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Lead Length | 300mm |
| Length | 0.3m |
| Mating Cycles | 25 |
| Mount | Cable |
| Number of Circuits | 36 |
| Number of Conductors | 36 |
| Number of Contacts | 36 |
| Series | 79576 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 795763001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.