Molex 797580013 technical specifications.
| Cable Length (m) | 0.3 |
| Cable Type | UL 1061 |
| Wire Size | 18AWG |
| Connector Type A | Terminal |
| Connector Type B | Terminal |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Tradename | Mini-Fit |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 797580013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.