Molex 799180081 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 3m |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 79918 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 799180081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.