Molex 79925-0011 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Round |
| Wire Size | 28AWG |
| Gender | M-M |
| Contact Termination | Solder-Solder |
| Tradename | TDP® |
| Cage Code | 1UX99 |
| EU RoHS | No |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 79925-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.