Molex 79925-0014 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Length | 3m |
| Length | 3m |
| Mating Cycles | 5000 |
| Max Current Rating | 1.5A |
| Number of Circuits | 48 |
| Number of Contacts | 48 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 79925-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.