Molex 7R2006A19A120 technical specifications.
| Package/Case | Molded |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 7R2006A19A120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.