Molex 803000E03M020 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Free Ends |
| Material | PVC |
| Mount | Cable |
| Number of Cores | 3 |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 803000E03M020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.