Molex 803001E03M050 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Lead Length | 5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 803001E03M050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.