Molex 8030P1A09M050 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Gender | Female |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Orientation | Right Angle |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Brad Micro-Change 120066 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 8030P1A09M050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.