Molex 804000P03M020 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 804000P03M020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.