Molex 804006A09M050 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Plug |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 804006A09M050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.