Molex 805000A09M020 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Length | 6.56foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 120065 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 805000A09M020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.