Molex 805000A09M050 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Connector Type B | Connector |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Length | 4.99872m |
| Number of Conductors | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 805000A09M050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.