Molex 805006E03M050 technical specifications.
| Current Rating | 4A |
| Length | 5m |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 805006E03M050 to view detailed technical specifications.
No datasheet is available for this part.