Molex 808006P02M020 technical specifications.
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.63kV |
| Mount | Cable |
| Wire/Cable Type | PUR |
| RoHS | Compliant |
Download the complete datasheet for Molex 808006P02M020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.