Molex 82-24-3403 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.079inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 0.236inch |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-3403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.