
This 24AWG round/flat cable features a grey PVC insulation and jacket material. It has 11 conductors and is available in 100foot lengths. The operating temperature range is -20°C to 105°C. The cable is unshielded and has a 7 x 32 stranding. It is packaged in a spool quantity of 5.
Molex 82-24-4411 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 11 |
| Number of Conductors | 11 |
| Package Quantity | 5 |
| Packaging | Spool |
| Series | 24472 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-4411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.