Molex 82-24-8506 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Conductors | 6 |
| Package Quantity | 12 |
| Packaging | Spool |
| Series | 24492 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-8506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.