This 12-conductor flat cable features 26AWG conductors with a voltage rating of 300V and is constructed with unshielded PVC insulation and jacket. It is available in 100-foot lengths, packaged in spools of six. Operating temperature range is -20°C to 105°C. The cable has a 7 x 34 stranding and is suitable for use in a variety of applications.
Molex 82-26-4412 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 12 |
| Number of Conductors | 12 |
| Package Quantity | 6 |
| Packaging | Spool |
| Series | 24462 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-26-4412 to view detailed technical specifications.
No datasheet is available for this part.