
20-conductor, 26AWG flat wire cable, unshielded, featuring copper conductors with 7x34 stranding. This PVC-insulated and jacketed cable operates within a -20°C to 105°C temperature range and boasts a 300V voltage rating. UL approved and VW-1 flammability rated, it is supplied on a 100-foot spool.
Molex 82-26-5820 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 2inch |
| Series | 8996 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-26-5820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.