Molex 82-26-6215 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Packaging | Tape and Reel |
| Series | 24369 |
| Shielding | Unshielded |
| Stranding | 19 x 38 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-26-6215 to view detailed technical specifications.
No datasheet is available for this part.