
This 9-conductor cable features 26AWG round and flat conductors with a voltage rating of 300V and an operating temperature range of -20°C to 105°C. The cable is constructed with copper conductors, PVC insulation, and a PVC jacket. It is available on a 100ft spool and is unshielded with a 7 x 34 stranding.
Molex 82-26-6809 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 9 |
| Number of Conductors | 9 |
| Package Quantity | 9 |
| Packaging | Spool |
| Series | 8863 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-26-6809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
