Molex 82-28-3010 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Length | 30.48 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Molex 82-28-3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.